S-304H-AB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 432
Unit Price: $67.89400
Datasheet
S-304H-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-304H-AB

DigiKey Part Number
116-1041-ND
Manufacturer
Manufacturer Product Number
S-304H-AB
Description
CONN SOCKET 4POS PNL MNT SLDR
Customer Reference
Detailed Description
4 Position Socket, Jones Connector Solder Eyelet(s) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Socket, Jones
Number of Positions
4
Pitch
-
Mounting Type
Panel Mount
Number of Rows
2
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
10 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes