
MS-10-142 | |
---|---|
DigiKey Part Number | CBB443-ND |
Manufacturer | |
Manufacturer Product Number | MS-10-142 |
Description | BARRIER BLK MARKER STRIP 10POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For 142 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Blank | |
Pitch | 0.562" (14.27mm) | |
For Use With/Related Products | 142 Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
10 | $13.88700 | $138.87 |
25 | $13.01320 | $325.33 |
50 | $12.39080 | $619.54 |
100 | $11.79890 | $1,179.89 |
250 | $11.05952 | $2,764.88 |
500 | $10.53136 | $5,265.68 |
1,000 | $10.02880 | $10,028.80 |
3,000 | $9.28122 | $27,843.66 |