
M3933/25-80N | |
|---|---|
DigiKey Part Number | 116-M3933/25-80N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-80N |
Description | RF ATTENUATOR 12DB 50OHM SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 12dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $2,499.11667 | $14,994.70 |

