
M3933/25-39S | |
---|---|
DigiKey Part Number | 116-M3933/25-39S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-39S |
Description | RF ATTENUATOR 13DB 50OHM SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 13dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 13dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $3,054.89500 | $12,219.58 |