
FNK-ST11H | |
---|---|
DigiKey Part Number | 116-FNK-ST11H-ND |
Manufacturer | |
Manufacturer Product Number | FNK-ST11H |
Description | FRONT LOADER PLUGGABLE OPTICAL T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 850nm 3.135V ~ 3.465V LC Duplex Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FNK-ST11H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC Duplex | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,226.10000 | $3,226.10 |
10 | $2,875.68100 | $28,756.81 |