
DCCM9S6E5-36.0B | |
|---|---|
DigiKey Part Number | 116-1229-ND |
Manufacturer | |
Manufacturer Product Number | DCCM9S6E5-36.0B |
Description | CABLE ASSY D-MIC-D 9P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Category | Type D-Type, Micro-D |
Manufacturer Cinch Connectivity Solutions | Number of Positions 9 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $550.35000 | $550.35 |
| 10 | $467.80300 | $4,678.03 |
| 25 | $438.53160 | $10,963.29 |
| 50 | $417.61600 | $20,880.80 |
| 100 | $397.71100 | $39,771.10 |







