




DCCM51PBSPN | |
|---|---|
DigiKey Part Number | 116-1304-ND |
Manufacturer | |
Manufacturer Product Number | DCCM51PBSPN |
Description | CONN MICRO-D PLG 51POS VERT SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
EDA/CAD Models | DCCM51PBSPN Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.150" (3.81mm) |
Number of Positions | Features Shielded |
Number of Rows 5 | Contact Form Machined |
Mounting Type | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 135°C |
Flange Feature Mating Side, Female Screwlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,122.38000 | $2,122.38 |
| 10 | $1,804.34000 | $18,043.40 |
| 25 | $1,691.53400 | $42,288.35 |



