
DCCM15GP6E5-18.0BN | |
---|---|
DigiKey Part Number | 116-DCCM15GP6E5-18.0BN-ND |
Manufacturer | |
Manufacturer Product Number | DCCM15GP6E5-18.0BN |
Description | DC PLUG TO PLUG 15 POS 18" NI PL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 White 1.50' (457.20mm) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | White | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,268.02000 | $3,268.02 |
10 | $2,778.40700 | $27,784.07 |