Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 75 Ohms
CP-AD-584
CP-AD-584

CP-AD-584

DigiKey Part Number
116-CP-AD-584-ND
Manufacturer
Manufacturer Product Number
CP-AD-584
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 75 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Impedance
75 Ohms
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
2 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polymethylpentene (PMP)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.88000$24.88
10$21.14700$211.47
30$19.56667$587.00
50$18.87220$943.61
100$17.96990$1,796.99
250$16.84468$4,211.17
500$16.04076$8,020.38
1,000$15.27540$15,275.40
2,500$14.31990$35,799.75
Manufacturers Standard Package