img-ccs-mwm-cga-1040-XX-sma-02-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA-1040-08-SMA-02

DigiKey Part Number
116-CGA-1040-08-SMA-02-ND
Manufacturer
Manufacturer Product Number
CGA-1040-08-SMA-02
Description
SMA MALE TO SMA FEMALE ATTENUATO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
CGA-1040-08-SMA-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$226.54000$226.54
10$192.54800$1,925.48
25$180.49440$4,512.36
50$171.88260$8,594.13
100$163.68550$16,368.55
250$153.44848$38,362.12
500$146.15580$73,077.90