BC-1UE015F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: $306.99000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: $138.78000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $101.78200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: $250.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $506.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $444.04000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $378.68000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: $305.92000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $277.08900
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-1UE015F

DigiKey Part Number
116-BC-1UE015F-ND
Manufacturer
Manufacturer Product Number
BC-1UE015F
Description
CABLE MOD 8P8C PLUG-PLG 15'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
15.00' (4.57m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA21106015Belden Inc.1BEL25289-ND$306.99000Parametric Equivalent
N261-015-BLEaton Tripp Lite195-N261-015-BL-ND$138.78000Parametric Equivalent
N261-S15-BLEaton Tripp Lite095-N261-S15-BL-ND$101.78200Parametric Equivalent
NK6APC15BUPanduit Corp2298-17164-ND$250.34000Parametric Equivalent
TRD630A-BLU-15F-5PKL-com05073-TRD630A-BLU-15F-5PK-ND$506.86000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$74.82000$74.82
10$63.56000$635.60
25$59.57960$1,489.49
60$56.00767$3,360.46
120$53.33492$6,400.19
300$49.99740$14,999.22
540$47.96774$25,902.58
1,020$45.86525$46,782.56
Manufacturers Standard Package