
ATT-0640-10-HEX-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0640-10-HEX-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0640-10-HEX-02 |
Description | RF ATTENUATOR 10DB HEX MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 1W HEX In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 1W | |
Package / Case | HEX In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,878.77800 | $9,393.89 |

