
ATT-0290-06-SMA-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0290-06-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0290-06-SMA-02 |
Description | RF ATTENUATOR 6DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,770.01000 | $1,770.01 |
| 10 | $1,504.72400 | $15,047.24 |
| 25 | $1,410.64160 | $35,266.04 |
| 50 | $1,343.42100 | $67,171.05 |


