
ATT-0219-03-NNN-02 | |
---|---|
DigiKey Part Number | 116-ATT-0219-03-NNN-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0219-03-NNN-02 |
Description | RF ATTENUATOR 3DB 50OHM NTYPE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,996.92000 | $1,996.92 |
10 | $1,697.65700 | $16,976.57 |
26 | $1,587.11692 | $41,265.04 |
50 | $1,580.00160 | $79,000.08 |