Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT-2840-NF-SMF-02

DigiKey Part Number
116-ADT-2840-NF-SMF-02-ND
Manufacturer
Manufacturer Product Number
ADT-2840-NF-SMF-02
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Bulk
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
18 GHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Center Gender
Female to Female
Body Material
Stainless Steel
Convert From (Adapter End)
N Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,165.64000$1,165.64
10$990.85500$9,908.55
25$928.88800$23,222.20
50$884.61040$44,230.52