
ADT-2833-FF-SC0-02 | |
---|---|
DigiKey Part Number | 116-ADT-2833-FF-SC0-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2833-FF-SC0-02 |
Description | COAX ADAPT SC TO SC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SC Jack, Female Socket To SC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SC Jack, Female Socket | |
Convert To (Adapter End) | SC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |