Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8896-3 | |
|---|---|
DigiKey Part Number | 116-73-8896-3-ND |
Manufacturer | |
Manufacturer Product Number | 73-8896-3 |
Description | C6-500MHZ MOLDED,WH,3FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH3WH | StarTech.com | 10 | 5214-C6PATCH3WH-ND | $47.19000 | Parametric Equivalent |
| DK-1611-003/WH | Assmann WSW Components | 210 | AE10523-ND | $25.49000 | Parametric Equivalent |
| MP-64RJ45UNNW-003 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNW-003-ND | $45.79000 | Parametric Equivalent |
| N200-003-WH | Eaton Tripp Lite | 77 | TL1470-ND | $39.05000 | Parametric Equivalent |
| N201-003-WH | Eaton Tripp Lite | 280 | TL928-ND | $39.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $23.67135 | $4,734.27 |












