Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8891-14 | |
|---|---|
DigiKey Part Number | 116-73-8891-14-ND |
Manufacturer | |
Manufacturer Product Number | 73-8891-14 |
Description | C6-500MHZ MOLDED,BK,14FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNK-014 | Amphenol Cables on Demand | 42 | MP-64RJ45UNNK-014-ND | $104.82000 | Parametric Equivalent |
| N200-014-BK | Eaton Tripp Lite | 0 | TL1479-ND | $64.92500 | Parametric Equivalent |
| N201-014-BK | Eaton Tripp Lite | 219 | TL962-ND | $72.60000 | Parametric Equivalent |
| N6PATCH14BK | StarTech.com | 141 | 5214-N6PATCH14BK-ND | $101.45000 | Parametric Equivalent |
| TRD695BLK-14 | L-com | 1 | 5073-TRD695BLK-14-ND | $310.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $51.42900 | $3,600.03 |









