Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8890-14 | |
|---|---|
DigiKey Part Number | 116-73-8890-14-ND |
Manufacturer | |
Manufacturer Product Number | 73-8890-14 |
Description | C6-500MHZ MOLDED,GY,14FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNE-014 | Amphenol Cables on Demand | 8 | MP-64RJ45UNNE-014-ND | $12.75000 | Parametric Equivalent |
| N201-014-GY | Eaton Tripp Lite | 12 | TL965-ND | $9.48000 | Parametric Equivalent |
| N6PATCH14GR | StarTech.com | 9 | 5214-N6PATCH14GR-ND | $12.34000 | Parametric Equivalent |
| TRD695GRY-14 | L-com | 7 | 5073-TRD695GRY-14-ND | $39.10000 | Parametric Equivalent |
| TRDE695GRY-14 | L-com | 0 | 5073-TRDE695GRY-14-ND | $15.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $51.42900 | $3,600.03 |






