73-7791-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $305.43000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $267.61000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: $231.11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $913.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,721.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,121.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,253.70000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $2,005.31000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $639.06000
Datasheet
Image for 73-7791-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7791-100

DigiKey Part Number
116-73-7791-100-ND
Manufacturer
Manufacturer Product Number
73-7791-100
Description
C5E-350MHZ MOLDED,BK,100FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
100.00' (30.48m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$239.80200$14,388.12
Manufacturers Standard Package