Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7770-50 | |
|---|---|
DigiKey Part Number | 116-73-7770-50-ND |
Manufacturer | |
Manufacturer Product Number | 73-7770-50 |
Description | C5E-350MHZ ASSEMBLED,GY,50FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7790-50 | Cinch Connectivity Solutions | 0 | 116-73-7790-50-ND | $118.20233 | Parametric Equivalent |
| 45PATCH50GR | StarTech.com | 10 | 5214-45PATCH50GR-ND | $195.18000 | Parametric Equivalent |
| A-MCUP-80150 | Assmann WSW Components | 0 | A-MCUP-80150-ND | $91.60133 | Parametric Equivalent |
| AMJE0808-1500-GYB-24 | Assmann WSW Components | 0 | AMJE0808-1500-GYB-24-ND | $66.95920 | Parametric Equivalent |
| DK-1511-050/G | Assmann WSW Components | 0 | AE10510-ND | $187.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $116.12233 | $10,451.01 |












