
5800400043 | |
|---|---|
DigiKey Part Number | 116-5800400043-ND |
Manufacturer | |
Manufacturer Product Number | 5800400043 |
Description | LOM HAND CRIMPER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool CP 0.6 and 1.5 Female Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | CP 0.6 and 1.5 Female Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,264.14000 | $5,264.14 |

