52R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 97
Unit Price: $7.90000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52R

DigiKey Part Number
52R-ND
Manufacturer
Manufacturer Product Number
52R
Description
TERM LUG STRIP 3POS SINGLE
Customer Reference
Detailed Description
3 (2 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Lug Strip
Terminal Type
Terminal Lug, Single End
Number of Positions
3 (2 + 1 Ground)
Pitch
-
Number of Rows
1
Row Spacing
-
Board Size
0.375" W x 0.625" H (9.53mm x 1.59mm)
Material - Board
XPC
Features
Standard Strip
Material Flammability Rating
UL94 HB
Contact Finish
Cadmium
Contact Material
Steel
Mounting Hole Diameter
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes