



| 5151-DKF-0024 | |
|---|---|
| DigiKey Part Number | 116-5151-DKF-0024-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5151-DKF-0024 | 
| Description | COAX CBL N-TYPE TO N-TYPE 24" | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial N-Type to N-Type HP 190S 24.00" (609.60mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cinch Connectivity Solutions Semflex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | N-Type to N-Type | |
| 1st Connector | N-Type Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | N-Type Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 24.00" (609.60mm) | |
| Cable Type | HP 190S | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 26 GHz | |
| Color | Gray | |
| Features | Shielded | |
| Operating Temperature | -65°C ~ 200°C | |
| Ingress Protection | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2,936.41000 | $2,936.41 | 
| 10 | $2,879.03700 | $28,790.37 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China