5-142-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-142-Y

DigiKey Part Number
116-1005-ND
Manufacturer
Manufacturer Product Number
5-142-Y
Description
CONN BARRIER STRIP 5CIRC 0.563"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
5
Number of Wire Entries
5
Pitch
0.563" (14.30mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
250V
Wire Gauge
10 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
-55°F ~ 300°F
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
UL94 V-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,536 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$64.25108$64,251.08
Manufacturers Standard Package

Other Suppliers on DigiKey

1,536In Stock
Ships from WEC