4250000872
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4250000872

DigiKey Part Number
116-1091-2-ND - Tape & Reel (TR)
116-1091-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4250000872
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.07400$20.74
25$1.94600$48.65
50$1.85220$92.61
100$1.76330$176.33
250$1.65232$413.08
500$1.57346$786.73
1,000$1.49822$1,498.22
2,500$1.40431$3,510.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.33727$6,686.35
10,000$1.27343$12,734.30
15,000$1.23752$18,562.80
25,000$1.19374$29,843.50
35,000$1.16575$40,801.25
50,000$1.13681$56,840.50
Manufacturers Standard Package