Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-98440F-C

DigiKey Part Number
116-40-98440F-C-ND
Manufacturer
Manufacturer Product Number
40-98440F-C
Description
CONN D-SUB SCREWLOCK FEMALE 1=50
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Hardware Included
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Length - Threaded Portion Below Head
0.276" (7.00mm)
Packaging
Bulk
Length - Below Head
0.276" (7.00mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Base Product Number
For Use With/Related Products
D-Sub Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$345.90160$17,295.08
Manufacturers Standard Package