
40-9588M | |
---|---|
DigiKey Part Number | 116-40-9588M-ND |
Manufacturer | |
Manufacturer Product Number | 40-9588M |
Description | ADAPTER RJ-45 TO DB25 MALE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.92000 | $33.92 |
10 | $28.84500 | $288.45 |
25 | $27.03400 | $675.85 |
50 | $25.74140 | $1,287.07 |
100 | $24.51240 | $2,451.24 |
250 | $22.97716 | $5,744.29 |
500 | $21.88082 | $10,940.41 |
1,000 | $20.83709 | $20,837.09 |
2,500 | $19.53388 | $48,834.70 |