3180299356
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3180299356

3180299356

DigiKey Part Number
116-1326-ND
Manufacturer
Manufacturer Product Number
3180299356
Description
CIN::APSE STACKING HARDWRE 51POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Hardware Kit For CIN::APSE® Stacking Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Hardware Kit
Number of Positions
51
For Use With/Related Products
CIN::APSE® Stacking Connectors
Features
Hex Nuts, Screws
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$279.22000$279.22
10$237.33400$2,373.34
25$222.47440$5,561.86
50$211.86300$10,593.15
100$201.75960$20,175.96
250$189.14308$47,285.77
Manufacturers Standard Package