
27-9119 | |
|---|---|
DigiKey Part Number | 116-27-9119-ND |
Manufacturer | |
Manufacturer Product Number | 27-9119 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Cable Group Belden 89907 | Voltage Rating 500 V |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $18.88400 | $1,888.40 |

