
25-7191 | |
|---|---|
DigiKey Part Number | 116-25-7191-ND |
Manufacturer | |
Manufacturer Product Number | 25-7191 |
Description | CONN F PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-11 Tri, Quad Shield | |
Fastening Type | Threaded | |
Frequency - Max | 750 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.08000 | $25.08 |
| 10 | $21.31800 | $213.18 |
| 30 | $19.72600 | $591.78 |
| 50 | $19.02780 | $951.39 |
| 100 | $18.11850 | $1,811.85 |
| 250 | $16.98396 | $4,245.99 |
| 500 | $16.17318 | $8,086.59 |
| 1,000 | $15.40158 | $15,401.58 |
| 2,500 | $14.43807 | $36,095.18 |


