
73-7772-50 | |
---|---|
DigiKey Part Number | 116-73-7772-50-ND |
Manufacturer | |
Manufacturer Product Number | 73-7772-50 |
Description | C5E-350MHZ ASSEMBLED,BU,50FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5E |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $18.09294 | $3,256.73 |