
030-1952-030 | |
|---|---|
DigiKey Part Number | 1599-030-1952-030-ND |
Manufacturer | |
Manufacturer Product Number | 030-1952-030 |
Description | CONTACT DU PIN CRIMP PLTD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 30.0µin (0.76µm) | |
Contact Size | 20 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 5 | $8.84600 | $44.23 |
| 10 | $8.55900 | $85.59 |
| 25 | $8.19840 | $204.96 |

