Parametric Equivalent

UPL250-026/T50 | |
|---|---|
DigiKey Part Number | 1097-1162-ND |
Manufacturer | |
Manufacturer Product Number | UPL250-026/T50 |
Description | CONN MINI BNC PLUG 75 OHM 1=50 |
Customer Reference | |
Detailed Description | BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group Lucent 735A |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 4 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Discontinued at DigiKey | Housing Color Silver |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPL250-026 | Cinch Connectivity Solutions Trompeter | 0 | 1097-1161-ND | $98.58000 | Parametric Equivalent |


