TNG1-2-78
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNG1-2-78

DigiKey Part Number
1097-1353-ND
Manufacturer
Manufacturer Product Number
TNG1-2-78
Description
CONN TERMINATOR PLUG BNC 78OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 78 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Impedance
78 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
Chain
Body Material
-
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$615.91000$615.91
10$523.50900$5,235.09
30$484.49000$14,534.70
50$467.35540$23,367.77
100$445.07640$44,507.64
Manufacturers Standard Package