cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ459ACWP-201

DigiKey Part Number
BJ459ACWP-201-ND
Manufacturer
Manufacturer Product Number
BJ459ACWP-201
Description
CONN 1553 TWIN JACK STR CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1553, Twinaxial Connector Jack, Female Socket, Male Pin (Concentric) Non-Constant Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket, Male Pin (Concentric)
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
M17/176-00002
Fastening Type
Bayonet Lock
Frequency - Max
2 MHz
Number of Ports
1
Features
Three Lug
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Bushing, 1 Heat Shrink, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
900 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$736.63300$7,366.33
Manufacturers Standard Package