TRM-2070-MC-NNN-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRM-2070-MC-NNN-07

DigiKey Part Number
116-TRM-2070-MC-NNN-07-ND
Manufacturer
Manufacturer Product Number
TRM-2070-MC-NNN-07
Description
CONN TERMINATR PLUG N TYPE 50OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
N Type
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
Chain
Body Material
Stainless Steel
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,677.93000$1,677.93
10$1,426.42400$14,264.24
26$1,333.53654$34,671.95
50$1,305.80100$65,290.05