
TRM-2058-MC-SMA-02 | |
---|---|
DigiKey Part Number | 116-TRM-2058-MC-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | TRM-2058-MC-SMA-02 |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 8 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | Stainless Steel | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1,210.38400 | $6,051.92 |