
ATT-0444-30-SMA-02 | |
---|---|
DigiKey Part Number | 116-ATT-0444-30-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0444-30-SMA-02 |
Description | RF ATTENUATOR 30DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,503.41000 | $1,503.41 |
10 | $1,278.07600 | $12,780.76 |
25 | $1,198.15120 | $29,953.78 |
50 | $1,158.03660 | $57,901.83 |