
415-0527-024 | |
---|---|
DigiKey Part Number | 24-415-0527-024-ND |
Manufacturer | |
Manufacturer Product Number | 415-0527-024 |
Description | COAX CBL SMPM TO SMPM 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.086" Flexible Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $361.53000 | $361.53 |
10 | $307.24700 | $3,072.47 |
25 | $288.02200 | $7,200.55 |
50 | $274.28360 | $13,714.18 |
100 | $261.20500 | $26,120.50 |
250 | $244.87404 | $61,218.51 |