
415-0503-006 | |
|---|---|
DigiKey Part Number | 24-415-0503-006-ND |
Manufacturer | |
Manufacturer Product Number | 415-0503-006 |
Description | CABLE ASSY, STR SMP FEMALE TO ST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.086" Flexible Cable 6000.0" (152.4m) 500.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | 2nd Connector SMP Jack |
Packaging Bag | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMP to SMP | Length 6000.0" (152.4m) 500.0' |
1st Connector SMP Jack | Cable Type 0.086" Flexible Cable |
1st Contact Gender Female | Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.84000 | $299.84 |
| 10 | $254.81700 | $2,548.17 |
| 25 | $238.86400 | $5,971.60 |
| 50 | $227.46760 | $11,373.38 |
| 100 | $216.62090 | $21,662.09 |
| 250 | $203.07632 | $50,769.08 |


