
415-0204-036 | |
|---|---|
DigiKey Part Number | 24-415-0204-036-ND |
Manufacturer | |
Manufacturer Product Number | 415-0204-036 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.12000 | $181.12 |
| 10 | $153.91500 | $1,539.15 |
| 25 | $144.27400 | $3,606.85 |
| 50 | $137.38940 | $6,869.47 |
| 100 | $130.83610 | $13,083.61 |
| 250 | $122.65196 | $30,662.99 |
| 500 | $116.80532 | $58,402.66 |

