
415-0202-MM500 | |
|---|---|
DigiKey Part Number | 24-415-0202-MM500-ND |
Manufacturer | |
Manufacturer Product Number | 415-0202-MM500 |
Description | COAX CBL SMA TO MMCX 19.6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.60000 | $188.60 |
| 10 | $160.29500 | $1,602.95 |
| 25 | $150.25280 | $3,756.32 |
| 50 | $143.08360 | $7,154.18 |
| 100 | $136.25820 | $13,625.82 |
| 250 | $127.73548 | $31,933.87 |
| 500 | $121.64712 | $60,823.56 |

