415-0107-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0107-250
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0107-250

DigiKey Part Number
J10041-ND
Manufacturer
Manufacturer Product Number
415-0107-250
Description
COAX CBL U.FL TO CABLE 9.8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 1.32mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
1.32mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$25.85000$25.85
10$21.94700$219.47
25$20.56680$514.17
50$19.58560$979.28
100$18.64960$1,864.96
250$17.48148$4,370.37
500$16.64724$8,323.62
1,000$15.85286$15,852.86
2,500$14.86120$37,153.00
Alternate Length
COAX CBL U.FL TO CABLE 5.9"
In-Stock: 455
Unit Price: $22.97000