Cable Assembly Coaxial MMCX to MMCX RG-316 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MMCX to MMCX RG-316 9.843" (250.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0069-MM250

DigiKey Part Number
J10352-ND
Manufacturer
Manufacturer Product Number
415-0069-MM250
Description
COAX CBL MMCX TO MMCX 9.8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$320.80000$320.80
10$272.68200$2,726.82
25$255.60960$6,390.24
50$243.41720$12,170.86
100$231.80850$23,180.85
250$217.31528$54,328.82
Manufacturers Standard Package