



415-0054-MM750 | |
---|---|
DigiKey Part Number | J10339-ND |
Manufacturer | |
Manufacturer Product Number | 415-0054-MM750 |
Description | COAX CBL BNC TO BNC 29.5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.12000 | $153.12 |
10 | $130.12300 | $1,301.23 |
25 | $121.97200 | $3,049.30 |
50 | $116.15020 | $5,807.51 |
100 | $110.60930 | $11,060.93 |
250 | $103.68960 | $25,922.40 |
500 | $98.74696 | $49,373.48 |