415-0047 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0047 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0047-012

DigiKey Part Number
J5512-ND
Manufacturer
Manufacturer Product Number
415-0047-012
Description
COAX CBL BNC TO BNC 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 8218 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Belden 8218
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL BNC TO BNC 36"
In-Stock: 0
Unit Price: $194.12860
COAX CABLE BNC TO BNC 4'
In-Stock: 0
Unit Price: $199.03300
COAX CABLE BNC TO BNC 5'
In-Stock: 0
Unit Price: $206.83760