415-0038-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0038-xxxx
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0038-M1.0

DigiKey Part Number
J10330-ND
Manufacturer
Manufacturer Product Number
415-0038-M1.0
Description
COAX CBL SMA TO SMA 3.3'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$238.65000$238.65
10$202.81200$2,028.12
25$190.11320$4,752.83
50$181.04300$9,052.15
100$172.40850$17,240.85
250$161.62708$40,406.77
500$154.65870$77,329.35
Manufacturers Standard Package