415-0027-018 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 4
Unit Price: $387.73000
Datasheet
Cable Assembly Coaxial SMA to SMA RG-178 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0027-018

DigiKey Part Number
415-0027-018-ND
Manufacturer
Manufacturer Product Number
415-0027-018
Description
COAX CBL SMA TO SMA 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Part Status
Obsolete
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 2
Unit Price: $404.42000
COAX CBL SMA TO SMA 12"
In-Stock: 45
Unit Price: $524.20000
COAX CBL SMA TO SMA 24"
In-Stock: 4
Unit Price: $387.73000
COAX CBL SMA TO SMA 36"
In-Stock: 26
Unit Price: $581.59000
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: $436.96120