415-0014-036 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 40
Unit Price: $242.47000
Datasheet
415-0014 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0014 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0014-036

DigiKey Part Number
J2236-ND
Manufacturer
Manufacturer Product Number
415-0014-036
Description
COAX CBL MCX TO MCX 36"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-178 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$358.33000$358.33
10$304.53000$3,045.30
25$285.46680$7,136.67
50$271.85140$13,592.57
100$258.88870$25,888.87
250$242.70404$60,676.01
Manufacturers Standard Package
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 93
Unit Price: $288.62000
COAX CBL MCX TO MCX 12"
In-Stock: 34
Unit Price: $302.66000
COAX CBL MCX TO MCX 24"
In-Stock: 44
Unit Price: $330.57000
COAX CBL MCX TO MCX 18"
In-Stock: 45
Unit Price: $316.70000